Steinel 600310 PIR Motion Detector 120° Relay White IP54 Adjustable Range

MPN
600310
Brand
Steinel
EAN-13
4007841600310
Order Code
07-2238
Country of Origin
Moldova
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Steinel 600310 is a PIR motion detector designed for ceiling and wall installation. With a 120° detection angle and IP54 rating, it is suitable for indoor and outdoor use. Typical applications include automatic lighting control in homes and commercial spaces.
Type PIR motion detector
Contact Type Relay
Detection Angle 120°
Dim (L x W x H) 120 x 80 x 50 mm
Factory colour White
Height 50mm
IP Rating IP54
Length 120mm
Max. Range 10m
Operating Voltage 230V
Screen size diagonal (inches) 1.0in
Standby current consumption 1W
Switching capacity (energy saving bulbs) 500W
Switching capacity (halogen bulbs) 500W
Switching capacity (light bulbs) 500W
Switching capacity (light tubes) 500W
Time settings 8 s - 35min
Twilight settings 2 - 2000lx
Weight 0.21kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot