Steinel 660314 Wall PIR Motion Detector 130° White IP54 Adjustable Lens

MPN
660314
Brand
Steinel
EAN-13
4007841660314
Order Code
07-2250
Country of Origin
Moldova
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Steinel's 660314 motion detector features a surface-mount design with a 130° detection angle and relay. This white, IP54-rated PIR motion detector is ideal for outdoor security applications. It reliably activates lights or alarms when movement is detected.
Type PIR motion detector
Contact Type Relay
Detection Angle 130°
Dim (L x W x H) 84 x 78 x 130 mm
Factory colour White
Height 130mm
IP Rating IP54
Length 84mm
Max. Range 12m
Operating Voltage 230V
Rack size 483 mm (19")
Switching capacity (energy saving bulbs) 500W
Switching capacity (halogen bulbs) 600W
Switching capacity (LED) 500W
Switching capacity (light bulbs) 600W
Switching capacity (light tubes) 500W
Time settings 8 s - 35min
Twilight settings 2 - 2000lx
Width 78mm

Reviews

Be the first to submit a review

Trustpilot