Steinel 55790 IR 180 UP PIR Motion Detector 180° 8m Range Manual Switch

MPN
055790
Brand
Steinel
EAN-13
4007841055790
Order Code
07-2139
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £77.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Steinel 055790 flush mount PIR motion detector features a 180° detection range and has a white finish. It is suitable for indoor use with an IP20 rating, making it ideal for automated lighting in hallways or offices. This compact sensor from Steinel enhances energy efficiency by activating lights only when movement is detected.
Type PIR motion detector
Contact Type Relay
Detection Angle 180°
Dim (W x H) 80 mm x 80 mm
Factory colour White
Height 80mm
IP Rating IP20
Max. Range 8m
Mounting Type Flush mount
Operating Voltage 230V
Similar RAL 9010
Switching Capacity 200W
Switching capacity (light bulbs) 200W
Switching capacity (light tubes) 500VA
Time settings 5 sec. to 30min
Twilight settings 2 - 2000lx
Used at Indoors
Width 80mm

Reviews

Be the first to submit a review

Trustpilot