Steinel 602819 Wall PIR Motion Detector White IP54 Monitors Large Areas

MPN
602819
Brand
Steinel
EAN-13
4007841602819
Order Code
07-2241
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £68.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Steinel's PIR motion detector, model 602819, features a surface-mount design, a white finish, and IP54 rating for durable outdoor use. It is equipped with a relay and provides reliable motion detection for entrances, driveways, and car parks. Typical applications include enhancing security by detecting movement and activating lights.
Type PIR motion detector
Contact Type Relay
Dim (L x W x H) 100 x 60 x 90 mm
Factory colour White
Height 90mm
IP Rating IP54
Length 100mm
Max. Range 12m
Operating Temperature -20 - +50°C
Operating Voltage 230V
Switching capacity (energy saving bulbs) 500W
Switching capacity (halogen bulbs) 1000W
Switching capacity (LED) 500W
Switching capacity (light bulbs) 1000W
Switching capacity (light tubes) 500W
Time settings 10s - 15min
Twilight settings 2 - 2000lx
Weight 0.16
Width 60mm

Reviews

Be the first to submit a review

Trustpilot