Steinel 602710 IS 240-DUO PIR Motion Detector Black IP54 Wall-Mounted

MPN
602710
Brand
Steinel
EAN-13
4007841602710
Order Code
07-2240
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £68.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Steinel, the Steinel 602710 Surface-mount Wall PIR motion detector features a relay in black with an IP54 rating for weather resistance. This motion detector is ideal for outdoor security applications, providing reliable detection coverage. Typical uses include lighting control for driveways, gardens, and exterior building areas.
Type PIR motion detector
Contact Type Relay
Dim (L x W x H) 100 x 60 x 90 mm
Factory colour Black
Height 90mm
IP Rating IP54
Length 100mm
Max. Range 12m
Operating Temperature -20 - +50°C
Operating Voltage 230V
Switching capacity (energy saving bulbs) 500W
Switching capacity (halogen bulbs) 1000W
Switching capacity (LED) 500W
Switching capacity (light bulbs) 1000W
Switching capacity (light tubes) 500W
Time settings 10s - 15min
Twilight settings 2 - 2000lx
Width 60mm

Reviews

Be the first to submit a review

Trustpilot