SKS Hirschmann 932435100 Alligator Clip 4mm CAT II 300V Black |
12-9471
|
|
Despatched within 4 working days - 192 in stock
|
2+ £4.75
Price per unit Ex VAT
|
81mm |
25A |
Black |
9.5mm |
9.5mm |
10mΩ |
AK 2 B sw |
300V |
CAT II 300 V |
-25 °C - +80°C |
|
Nickel-plated brass |
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann 932435101 Safety Terminal 4mm Jack CAT II 300V Red |
12-9472
|
|
Despatched within 4 working days - 107 in stock
|
2+ £4.33
Price per unit Ex VAT
|
81mm |
25A |
Red |
9.5mm |
9.5mm |
10mΩ |
AK 2 B rt |
300V |
CAT II 300 V |
-25 °C - +80°C |
|
Nickel-plated brass |
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann 972306100 KLEPS 2600 Black Safety Terminal CAT II 4mm Jack |
12-9711
|
|
Despatched within 4 working days - 177 in stock
|
1+ £9.32
Price per unit Ex VAT
|
158mm |
4A |
Black |
4mm |
3mm |
50mΩ |
KLEPS 2600 sw |
1000V |
CAT II |
-25 - +80°C |
100mm |
Spring steel, nickel-plated |
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann 972306101 KLEPS 2600 Safety Terminal 4mm CAT II Red |
12-9712
|
|
Despatched within 4 working days - 123 in stock
|
1+ £9.74
Price per unit Ex VAT
|
158mm |
4A |
Red |
4mm |
3mm |
50mΩ |
KLEPS 2600 rt |
1000V |
CAT II |
-25 - +80°C |
100mm |
Spring steel, nickel-plated |
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann 972308100 KLEPS 2800 Safety Terminal 4mm Jack CAT III 1000V |
12-9715
|
|
Despatched within 4 working days - 40 in stock
|
1+ £14.75
Price per unit Ex VAT
|
157mm |
20A |
Black |
10mm |
10mm |
100mΩ |
KLEPS 2800 sw |
1000V |
CAT III 1000 V |
-25 to +80°C |
|
|
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann 972308101 Safety Terminal 4mm Jaw CAT III 1000V Red |
12-9716
|
|
Available to back orderBack order, lead time 14 days
|
1+ £16.19
Price per unit Ex VAT
|
157mm |
20A |
Red |
10mm |
10mm |
100mΩ |
KLEPS 2800 rt |
1000V |
CAT III 1000 V |
-25 to +80°C |
|
|
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann 972405100 Safety Terminal 4mm CAT II 1000V Black Clip |
12-9733
|
|
Despatched within 4 working days - 517 in stock
|
2+ £5.75
Price per unit Ex VAT
|
85mm |
34A |
Black |
30mm |
30mm |
10mΩ |
AK 2 B 2540 I sw |
1000V |
CAT II 1000 V |
-30 - +90°C |
|
Nickel-plated brass |
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann 972405101 Safety Terminal 4mm Jack CAT II 1000V Red |
12-9734
|
|
Despatched within 4 working days - 243 in stock
|
2+ £6.74
Price per unit Ex VAT
|
85mm |
34A |
Red |
30mm |
30mm |
10mΩ |
AK 2 B 2540 I rt |
1000V |
CAT II 1000 V |
-30 - +90°C |
|
Nickel-plated brass |
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann 973528100 KLEPS 250 Safety Terminal 4mm CAT II 300V Black |
12-9747
|
|
Despatched within 4 working days - 71 in stock
|
1+ £11.90
Price per unit Ex VAT
|
158mm |
4A |
Black |
4mm |
4mm |
100mΩ |
KLEPS 250 sw |
300V |
CAT II 300 V |
-25 to +80°C |
100mm |
Spring steel, nickel-plated |
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann KLEPS 973528101 Safety Probe 4mm Red CAT II 300V 2-Part Tip |
12-9748
|
|
Despatched within 4 working days - 63 in stock
|
1+ £11.90
Price per unit Ex VAT
|
158mm |
4A |
Red |
4mm |
4mm |
100mΩ |
KLEPS 250 rt |
300V |
CAT II 300 V |
-25 to +80°C |
100mm |
Spring steel, nickel-plated |
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann MA 260 SH Safety Terminal 4 mm Jack CAT II 300V Black |
12-9780
|
|
Despatched within 4 working days - 169 in stock
|
3+ £2.92
Price per unit Ex VAT
|
56mm |
15A |
Black |
6mm |
6mm |
|
MA 260 SH sw |
300V |
CAT II 300 V |
-25 - +80°C |
|
Brass |
Safety terminal |
Insulated |
4 mm jack connector |
4mm |
SKS Hirschmann 973889101 MA 260 SH Safety Terminal 4mm Jack Red CAT II |
12-9781
|
|
Despatched within 4 working days - 152 in stock
|
3+ £2.92
Price per unit Ex VAT
|
56mm |
15A |
Red |
6mm |
6mm |
|
MA 260 SH rt |
300V |
CAT II 300 V |
-25 - +80°C |
|
Brass |
Safety terminal |
Insulated |
4 mm jack connector |
4mm |