SKS Hirschmann 972405101 Safety Terminal 4mm Jack CAT II 1000V Red

Image Representative of Range

SKS Hirschmann 972405101 Safety Terminal 4mm Jack CAT II 1000V Red

MPN
972405101
EAN-13
4250260211395
Order Code
12-9734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

The SKS Hirschmann AK 2 B 2540 I rt is a red safety terminal 4 mm jack connector rated for CAT II 1000 V applications. Made by SKS Hirschmann, this component ensures secure electrical connections, often used in testing and measuring equipment. Its safety terminal design allows for the safe handling of high-voltage circuits.
Type Safety terminal
Size 85mm
Insulation Insulated
Current Rating 34A
Colour Red
Clamping range diameter 30mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 30mm
Max. resistance 10mΩ
Misc Attribute AK 2 B 2540 I rt
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Temperature Range -30 - +90°C
Tip material Nickel-plated brass

Reviews

Be the first to submit a review

Trustpilot