SKS Hirschmann 973889101 MA 260 SH Safety Terminal 4mm Jack Red CAT II

Image Representative of Range

SKS Hirschmann 973889101 MA 260 SH Safety Terminal 4mm Jack Red CAT II

MPN
973889101
EAN-13
4250260210220
Order Code
12-9781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The SKS Hirschmann MA 260 SH rt Safety terminal is a 4 mm jack connector designed for use in CAT II 300 V environments. Manufactured by SKS Hirschmann, this red safety terminal features a secure alligator clamp suitable for various testing applications. Typical uses include safely connecting instruments to test circuits in laboratory and electronic environments.
Type Safety terminal
Size 56mm
Insulation Insulated
Current Rating 15A
Colour Red
Clamping range diameter 6mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 6mm
Misc Attribute MA 260 SH rt
Nominal Voltage 300V
Reading Category CAT II 300 V
Temperature Range -25 - +80°C
Tip material Brass

Reviews

Be the first to submit a review

Trustpilot