SKS Hirschmann 972308101 Safety Terminal 4mm Jaw CAT III 1000V Red

Image Representative of Range

SKS Hirschmann 972308101 Safety Terminal 4mm Jaw CAT III 1000V Red

MPN
972308101
EAN-13
4250260203826
Order Code
12-9716
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The SKS Hirschmann KLEPS 2800 rt is a red safety terminal with a 4 mm jack connector, rated for CAT III 1000 V applications. It features a crocodile clamp design, ideal for secure and stable connections during electrical testing. This product is typically used in laboratory and industrial settings for safety-compliant testing and measurement.
Type Safety terminal
Size 157mm
Insulation Insulated
Current Rating 20A
Colour Red
Clamping range diameter 10mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 10mm
Max. resistance 100mΩ
Misc Attribute KLEPS 2800 rt
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -25 to +80°C

Reviews

Be the first to submit a review

Trustpilot