SKS Hirschmann 932435101 Safety Terminal 4mm Jack CAT II 300V Red

Image Representative of Range

SKS Hirschmann 932435101 Safety Terminal 4mm Jack CAT II 300V Red

MPN
932435101
EAN-13
4250260205042
Order Code
12-9472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The SKS Hirschmann AK 2 B rt is a safety terminal featuring a 4 mm jack connector in a red colour, designed for CAT II applications up to 300 V. This reliable device, identified by codes such as 02050000330452 and 932435101, ensures secure connections using crocodile or alligator clamps. Commonly used in electrical testing and measurement tasks, it provides robust and safe performance in professional settings.
Type Safety terminal
Size 81mm
Insulation Insulated
Current Rating 25A
Colour Red
Clamping range diameter 9.5mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 9.5mm
Max. resistance 10mΩ
Misc Attribute AK 2 B rt
Nominal Voltage 300V
Reading Category CAT II 300 V
Temperature Range -25 °C - +80°C
Tip material Nickel-plated brass

Reviews

Be the first to submit a review

Trustpilot