SKS Hirschmann 972308100 KLEPS 2800 Safety Terminal 4mm Jack CAT III 1000V

Image Representative of Range

SKS Hirschmann 972308100 KLEPS 2800 Safety Terminal 4mm Jack CAT III 1000V

MPN
972308100
EAN-13
4250260208920
Order Code
12-9715
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The SKS Hirschmann KLEPS 2800 sw is a black safety terminal featuring a 4 mm jack connector, rated for CAT III 1000 V usage. It is commonly used as a crocodile clamp or test clamp in electrical testing and engineering applications. This product ensures a secure and reliable connection, essential for handling high voltage environments.
Type Safety terminal
Size 157mm
Insulation Insulated
Current Rating 20A
Colour Black
Clamping range diameter 10mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 10mm
Max. resistance 100mΩ
Misc Attribute KLEPS 2800 sw
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -25 to +80°C

Reviews

Be the first to submit a review

Trustpilot