SKS Hirschmann KLEPS 973528101 Safety Probe 4mm Red CAT II 300V 2-Part Tip

Image Representative of Range

SKS Hirschmann KLEPS 973528101 Safety Probe 4mm Red CAT II 300V 2-Part Tip

MPN
973528101
EAN-13
4250260209316
Order Code
12-9748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The SKS Hirschmann KLEPS 250 rt is a red safety terminal with a 4 mm jack connector, rated for CAT II 300 V. Manufactured by SKS Hirschmann, this crocodile clip provides secure connections for electrical testing. It is commonly used in laboratory and industrial settings to ensure safe and reliable electrical measurements.
Type Safety terminal
Size 158mm
Insulation Insulated
Current Rating 4A
Colour Red
Clamping range diameter 4mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 4mm
Max. resistance 100mΩ
Misc Attribute KLEPS 250 rt
Nominal Voltage 300V
Reading Category CAT II 300 V
Shaft Length 100mm
Temperature Range -25 to +80°C
Tip material Spring steel, nickel-plated

Reviews

Be the first to submit a review

Trustpilot