SKS Hirschmann MA 260 SH Safety Terminal 4 mm Jack CAT II 300V Black

Image Representative of Range

SKS Hirschmann MA 260 SH Safety Terminal 4 mm Jack CAT II 300V Black

MPN
973889100
EAN-13
4250260204458
Order Code
12-9780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

The SKS Hirschmann MA 260 SH safety terminal is a black 4 mm jack connector designed for CAT II 300 V environments. Manufactured by SKS Hirschmann, it features a high-quality construction suitable for safe and secure electrical connections. Typically used in testing and measurement applications, this connector is compatible with crocodile and alligator clips.
Type Safety terminal
Size 56mm
Insulation Insulated
Current Rating 15A
Colour Black
Clamping range diameter 6mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 6mm
Misc Attribute MA 260 SH sw
Nominal Voltage 300V
Reading Category CAT II 300 V
Temperature Range -25 - +80°C
Tip material Brass

Reviews

Be the first to submit a review

Trustpilot