SKS Hirschmann 932435100 Alligator Clip 4mm CAT II 300V Black

Image Representative of Range

SKS Hirschmann 932435100 Alligator Clip 4mm CAT II 300V Black

MPN
932435100
EAN-13
4250260205035
Order Code
12-9471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

The SKS Hirschmann AK 2 B sw safety terminal is a black 4 mm jack connector rated at CAT II 300 V. This reliable component is often utilized with test clamps such as crocodile clips or alligator clamps for safe and secure electrical connections. Its robust design is suitable for various testing and measurement applications.
Type Safety terminal
Size 81mm
Insulation Insulated
Current Rating 25A
Colour Black
Clamping range diameter 9.5mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 9.5mm
Max. resistance 10mΩ
Misc Attribute AK 2 B sw
Nominal Voltage 300V
Reading Category CAT II 300 V
Temperature Range -25 °C - +80°C
Tip material Nickel-plated brass

Reviews

Be the first to submit a review

Trustpilot