SKS Hirschmann 972405100 Safety Terminal 4mm CAT II 1000V Black Clip

Image Representative of Range

SKS Hirschmann 972405100 Safety Terminal 4mm CAT II 1000V Black Clip

MPN
972405100
EAN-13
4250260211371
Order Code
12-9733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

The SKS Hirschmann AK 2 B 2540 I sw safety terminal is a 4 mm jack connector designed for secure connections, rated at CAT II 1000 V. It features a crocodile clip for easy and reliable testing situations. This black connector is typically used in electrical testing and measurement applications.
Type Safety terminal
Size 85mm
Insulation Insulated
Current Rating 34A
Colour Black
Clamping range diameter 30mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 30mm
Max. resistance 10mΩ
Misc Attribute AK 2 B 2540 I sw
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Temperature Range -30 - +90°C
Tip material Nickel-plated brass

Reviews

Be the first to submit a review

Trustpilot