SKS Hirschmann 973528100 KLEPS 250 Safety Terminal 4mm CAT II 300V Black

Image Representative of Range

SKS Hirschmann 973528100 KLEPS 250 Safety Terminal 4mm CAT II 300V Black

MPN
973528100
EAN-13
4250260209309
Order Code
12-9747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The SKS Hirschmann KLEPS 250 sw safety terminal is a black 4 mm jack connector rated for CAT II 300 V applications. It features a crocodile clip for secure and reliable clamping in electrical testing scenarios. This component is ideal for ensuring safe and efficient connections in various testing and measurement environments.
Type Safety terminal
Size 158mm
Insulation Insulated
Current Rating 4A
Colour Black
Clamping range diameter 4mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 4mm
Max. resistance 100mΩ
Misc Attribute KLEPS 250 sw
Nominal Voltage 300V
Reading Category CAT II 300 V
Shaft Length 100mm
Temperature Range -25 to +80°C
Tip material Spring steel, nickel-plated

Reviews

Be the first to submit a review

Trustpilot