SKS Hirschmann 972306101 KLEPS 2600 Safety Terminal 4mm CAT II Red

Image Representative of Range

SKS Hirschmann 972306101 KLEPS 2600 Safety Terminal 4mm CAT II Red

MPN
972306101
EAN-13
4250260203789
Order Code
12-9712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The SKS Hirschmann KLEPS 2600 rt is a red safety terminal with a 4 mm jack connector, designed for CAT II applications. This crocodile clamp is known for its secure connection and reliable performance in testing environments. Typically used in electrical testing and measurement, it ensures safe and efficient operations.
Type Safety terminal
Size 158mm
Insulation Insulated
Current Rating 4A
Colour Red
Clamping range diameter 4mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 3mm
Max. resistance 50mΩ
Misc Attribute KLEPS 2600 rt
Nominal Voltage 1000V
Reading Category CAT II
Shaft Length 100mm
Temperature Range -25 - +80°C
Tip material Spring steel, nickel-plated

Reviews

Be the first to submit a review

Trustpilot