SKS Hirschmann 972306100 KLEPS 2600 Black Safety Terminal CAT II 4mm Jack

Image Representative of Range

SKS Hirschmann 972306100 KLEPS 2600 Black Safety Terminal CAT II 4mm Jack

MPN
972306100
EAN-13
4250260208838
Order Code
12-9711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

The SKS Hirschmann KLEPS 2600 sw is a safety terminal with a 4 mm jack connector suitable for CAT II environments. It features a robust crocodile clamp design in black, offering secure and reliable electrical connections. This connector is typically used in laboratory settings and electronic testing applications to ensure safe and efficient operation.
Type Safety terminal
Size 158mm
Insulation Insulated
Current Rating 4A
Colour Black
Clamping range diameter 4mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 3mm
Max. resistance 50mΩ
Misc Attribute KLEPS 2600 sw
Nominal Voltage 1000V
Reading Category CAT II
Shaft Length 100mm
Temperature Range -25 - +80°C
Tip material Spring steel, nickel-plated

Reviews

Be the first to submit a review

Trustpilot