SKS Hirschmann 934155100 PL 2700 S Test Lead 4mm plug 1m Black 1pc |
07-1204
|
|
Back order - 26 availableBack-order availability date - 04/12/2026
|
1+ £9.48
Price per unit Ex VAT
|
1.00m |
16A |
Black |
1mm² |
Brass nickel plated |
4mm |
|
|
|
PL 2700 S W sw |
Angled |
|
CAT II |
|
-15 to +70°C |
Test probe |
4 mm plug |
1000V |
|
|
SKS Hirschmann 934155101 PL 2700 S Test Lead 4mm plug 1.00m Red 1pc |
07-1205
|
|
|
1+ £7.54
Price per unit Ex VAT
|
1.00m |
16A |
Red |
1mm² |
Brass nickel plated |
4mm |
|
|
|
PL 2700 S W rt |
Angled |
|
CAT II |
|
-15 to +70°C |
Test probe |
4 mm plug |
1000V |
|
|
SKS Hirschmann 934156100 PL 2700 S Test Lead 4mm plug 1.00 m Black |
07-1206
|
|
Despatched within 4 working days - 13 in stock
|
1+ £12.56
Price per unit Ex VAT
|
1.00m |
16A |
Black |
1mm² |
Brass nickel plated |
4mm |
|
|
|
PL 2700 S sw |
Straight |
|
CAT II |
|
-15 to +70°C |
Test probe |
4 mm plug |
1000V |
|
|
SKS Hirschmann 934156101 Test Lead probe 4mm plug 1.00 m Red |
07-1207
|
|
Despatched within 4 working days - 14 in stock
|
1+ £9.48
Price per unit Ex VAT
|
1.00m |
16A |
Red |
1mm² |
Brass nickel plated |
4mm |
|
|
|
PL 2700 S rt |
Straight |
|
CAT II |
|
-15 to +70°C |
Test probe |
4 mm plug |
1000V |
|
|
SKS Hirschmann 934157100 PL 3 Test Lead 1m 4mm plug Black 1pc |
07-1208
|
|
Despatched within 4 working days - 28 in stock
|
1+ £12.65
Price per unit Ex VAT
|
1.00m |
16A |
Black |
1mm² |
Brass nickel plated |
4 mm system |
4mm |
|
|
PL 3 |
|
|
CAT I |
|
-15 to +70°C |
4 mm plug |
Banana jack 4mm |
|
|
|
SKS Hirschmann 934157101 Test Lead 4mm plug 1m Red flexible 1pc |
07-1209
|
|
Despatched within 4 working days - 11 in stock
|
1+ £13.00
Price per unit Ex VAT
|
1.00m |
16A |
Red |
1mm² |
Brass nickel plated |
4 mm system |
4mm |
|
|
PL 3 rot / red |
|
|
CAT I |
|
-15 to +70°C |
4 mm plug |
Banana jack 4mm |
|
|
|
SKS Hirschmann 938110100 MVL F 2/10 Test Lead 2mm banana jack 10cm Black |
07-1222
|
|
Despatched within 4 working days - 27 in stock
|
1+ £6.81
| 1+ |
£6.81 |
| 50+ |
£6.35 |
| 250+ |
£5.56 |
Price per unit Ex VAT
|
10.00cm |
6A |
Black |
0.5mm² |
Brass nickel plated |
2 mm jack |
2mm |
9mm |
|
MVL F 2/10 |
Nestable |
|
CAT I |
|
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
32.5mm |
|
SKS Hirschmann 938110101 MVL F 2/10 Test Lead 2mm Red 10cm 1pc |
07-1223
|
|
Despatched within 4 working days - 26 in stock
|
1+ £6.31
| 1+ |
£6.31 |
| 10+ |
£5.81 |
| 50+ |
£5.68 |
Price per unit Ex VAT
|
10.00cm |
6A |
Red |
0.5mm² |
Brass nickel plated |
2 mm jack |
2mm |
9mm |
|
MVL F 2/10 |
Nestable |
|
CAT I |
|
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
32.5mm |
|
SKS Hirschmann 938115101 MVL F 2/25 Test Lead 2mm jack 25cm Red stackable |
07-1224
|
|
Despatched within 4 working days - 30 in stock
|
1+ £7.04
Price per unit Ex VAT
|
25.00cm |
6A |
Red |
0.5mm² |
Brass nickel plated |
2 mm jack |
2mm |
9mm |
|
MVL F 2/25 |
Nestable |
|
CAT I |
Plug, stackable |
-15 to 70°C |
Banana jack 2mm |
Banana jack 2mm |
|
32.5mm |
|
SKS Hirschmann 938120100 MVL F 2/50 Test Lead 2mm jack 0.50m Black 1pc |
07-1225
|
|
Despatched within 4 working days - 22 in stock
|
1+ £6.27
| 1+ |
£6.27 |
| 50+ |
£6.04 |
| 250+ |
£5.31 |
Price per unit Ex VAT
|
0.50m |
6A |
Black |
0.5mm² |
Brass nickel plated |
2 mm jack |
2mm |
9mm |
|
MVL F 2/50 |
Nestable |
|
CAT I |
|
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
32.5mm |
|
SKS Hirschmann 938120101 MVL F 2/50 Test Lead 2mm jacks 0.50m Red |
07-1226
|
|
Despatched within 4 working days - 51 in stock
|
1+ £7.29
Price per unit Ex VAT
|
0.50m |
6A |
Red |
0.5mm² |
Brass nickel plated |
2 mm jack |
2mm |
9mm |
|
MVL F 2/50 |
Nestable |
|
CAT I |
|
-15 to +70°C |
Banana jack 2mm |
Banana jack 2mm |
|
32.5mm |
|
SKS Hirschmann 938125100 MVL F Test Lead 2mm 1.00m Black Nickel-Plated |
07-1227
|
|
Despatched within 4 working days - 69 in stock
|
1+ £7.37
| 1+ |
£7.37 |
| 50+ |
£6.95 |
| 250+ |
£6.12 |
Price per unit Ex VAT
|
1.00m |
6A |
Black |
0.5mm² |
Brass nickel plated |
2 mm jack |
2mm |
9mm |
|
MVL F 2/100 |
Nestable |
|
CAT I |
|
-15 up to +60°C |
Banana jack 2mm |
Banana jack 2mm |
|
32.5mm |
|
SKS Hirschmann 938125101 MVL F Test Lead 2mm 1.00m Red nickel-plated |
07-1228
|
|
Despatched within 4 working days - 41 in stock
|
1+ £7.37
Price per unit Ex VAT
|
1.00m |
6A |
Red |
0.5mm² |
Brass nickel plated |
2 mm jack |
2mm |
9mm |
|
MVL F 2/100 |
Nestable |
|
CAT I |
|
-15 up to +60°C |
Banana jack 2mm |
Banana jack 2mm |
|
32.5mm |
|
SKS Hirschmann 973604101 Test Lead 0.64mm sockets 25cm Red |
07-1260
|
|
Despatched within 4 working days - 83 in stock
|
2+ £2.92
Price per unit Ex VAT
|
25.00cm |
3A |
Red |
0.25mm² |
Au |
0.64 mm system |
|
2.5mm |
250mm |
MKL 0,64/25-0,25 rt |
|
20mΩ |
CAT I |
Socket |
-40 °C to +60°C |
0.64 mm socket |
0.64 mm socket |
|
2.5mm |
1.23g |