SKS Hirschmann 938125101 MVL F Test Lead 2mm 1.00m Red nickel-plated

MPN
938125101
EAN-13
2050005655055
Order Code
07-1228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The SKS Hirschmann MVL F 2/100 is a test lead featuring 2 mm banana jacks on both ends, measuring 1.00 metre in length and available in red. This test lead is typically used for electrical testing and measurement applications. It ensures reliable connections in laboratory and educational settings.
Cable Length 1.00m
Nominal Current 6A
Type Test lead
Colour Red
Cable cross section 0.5mm²
Contact Material Brass nickel plated
Diameter/connectortype 2 mm jack
Height 9mm
Jack Diameter 2mm
Material PVC
Misc Attribute MVL F 2/100
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 up to +60°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot