SKS Hirschmann 934157101 Test Lead 4mm plug 1m Red flexible 1pc

MPN
934157101
EAN-13
4064161274638
Order Code
07-1209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £13.19 £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SKS Hirschmann test lead features a 4 mm plug and banana jack, measuring 1.00 m in length and presented in red. It is ideal for use in electrical testing and measurements. This single-piece test lead is suitable for laboratory and industry applications.
Cable Length 1.00m
Nominal Current 16A
Type Test lead
Colour Red
Cable cross section 1mm²
Contact Material Brass nickel plated
Diameter/connectortype 4 mm system
Jack Diameter 4mm
Material PVC
Misc Attribute PL 3 rot / red
Reading Category CAT I
Temperature Range -15 to +70°C
Type A 4 mm plug
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot