SKS Hirschmann 938120101 MVL F 2/50 Test Lead 2mm jacks 0.50m Red

MPN
938120101
EAN-13
2050005655048
Order Code
07-1226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The SKS Hirschmann MVL F 2/50 test lead features dual 2 mm banana jacks and measures 0.50 metres in length. It is coloured red and sold as a single piece, which is ideal for electronics testing applications. The test lead is commonly used in laboratories and educational settings for precise voltage and current measurements.
Cable Length 0.50m
Nominal Current 6A
Type Test lead
Colour Red
Cable cross section 0.5mm²
Contact Material Brass nickel plated
Diameter/connectortype 2 mm jack
Height 9mm
Jack Diameter 2mm
Material PVC
Misc Attribute MVL F 2/50
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot