SKS Hirschmann 934155100 PL 2700 S Test Lead 4mm plug 1m Black 1pc

MPN
934155100
EAN-13
4250260231461
Order Code
07-1204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 04/12/2026

The SKS Hirschmann test lead features a 4 mm plug and measures 1.00 m in length, with a black colour. This high-quality test probe is ideal for electrical testing applications, ensuring reliable connections in various settings. Typical applications include use in laboratory testing, electronic diagnostics, and educational demonstrations.
Cable Length 1.00m
Nominal Current 16A
Type Test lead
Colour Black
Cable cross section 1mm²
Contact Material Brass nickel plated
Diameter/connectortype 4mm
Material PVC
Misc Attribute PL 2700 S W sw
Plug Features Angled
Reading Category CAT II
Temperature Range -15 to +70°C
Type A Test probe
Type B 4 mm plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot