SKS Hirschmann 938120100 MVL F 2/50 Test Lead 2mm jack 0.50m Black 1pc

MPN
938120100
EAN-13
2050005655024
Order Code
07-1225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.27
50+ £6.04
250+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann MVL F 2/50 test lead features 2 mm banana jacks with a length of 0.50 metres and is black in colour. This test lead is ideal for precise electrical testing and measurements in laboratories and workshops. Typically used in electronics and engineering applications, it ensures reliable connectivity and performance.
Cable Length 0.50m
Nominal Current 6A
Type Test lead
Colour Black
Cable cross section 0.5mm²
Contact Material Brass nickel plated
Diameter/connectortype 2 mm jack
Height 9mm
Jack Diameter 2mm
Material PVC
Misc Attribute MVL F 2/50
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot