SKS Hirschmann 934157100 PL 3 Test Lead 1m 4mm plug Black 1pc

MPN
934157100
EAN-13
4064161274621
Order Code
07-1208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The SKS Hirschmann PL 3 test lead features a 4 mm plug and banana jack, with a length of 1.00 metre, in a black colour. This reliable test lead is ideal for electrical testing and measurements in laboratories and workshops. It is widely used for connecting test equipment to circuits safely and efficiently.
Cable Length 1.00m
Nominal Current 16A
Type Test lead
Colour Black
Cable cross section 1mm²
Contact Material Brass nickel plated
Diameter/connectortype 4 mm system
Jack Diameter 4mm
Material PVC
Misc Attribute PL 3
Reading Category CAT I
Temperature Range -15 to +70°C
Type A 4 mm plug
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot