SKS Hirschmann 934156101 Test Lead probe 4mm plug 1.00 m Red

MPN
934156101
EAN-13
4250260231171
Order Code
07-1207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.48
10+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

SKS Hirschmann manufactures the PL 2700 S rt test lead, featuring a 4 mm plug and measuring 1.00 m in length, with a red colour for easy identification. It is commonly used in electrical testing and diagnostics due to its reliable connection and versatility. The product is suitable for laboratory environments or fieldwork where precise and secure connectivity is essential.
Cable Length 1.00m
Nominal Current 16A
Type Test lead
Colour Red
Cable cross section 1mm²
Contact Material Brass nickel plated
Diameter/connectortype 4mm
Material PVC
Misc Attribute PL 2700 S rt
Plug Features Straight
Reading Category CAT II
Temperature Range -15 to +70°C
Type A Test probe
Type B 4 mm plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot