SKS Hirschmann 938110101 MVL F 2/10 Test Lead 2mm Red 10cm 1pc

MPN
938110101
EAN-13
2050005655079
Order Code
07-1223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.31
10+ £5.81
50+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SKS Hirschmann MVL F 2/10 is a red test lead with 2 mm banana jacks, measuring 10.00 cm in length. It is typically used in electrical testing and measurement applications to provide reliable connections. This test lead is sold individually and is suitable for both professional and educational uses.
Cable Length 10.00cm
Nominal Current 6A
Type Test lead
Colour Red
Cable cross section 0.5mm²
Contact Material Brass nickel plated
Diameter/connectortype 2 mm jack
Height 9mm
Jack Diameter 2mm
Material PVC
Misc Attribute MVL F 2/10
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot