SKS Hirschmann 973604101 Test Lead 0.64mm sockets 25cm Red

MPN
973604101
EAN-13
4250260204212
Order Code
07-1260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The SKS Hirschmann test lead features 0.64 mm sockets on both ends and measures 25.00 cm in length, available in a red colour. It is typically used for electrical testing and measurement applications. This part is ideal for connecting small electronic components due to its precise socket size.
Cable Length 25.00cm
Nominal Current 3A
Type Test lead
Colour Red
Cable cross section 0.25mm²
Contact Material Au
Diameter/connectortype 0.64 mm system
Height 2.5mm
Length 250mm
Material PVC
Max. resistance 20mΩ
Misc Attribute MKL 0,64/25-0,25 rt
Plug / Socket Socket
Reading Category CAT I
Temperature Range -40 °C to +60°C
Type A 0.64 mm socket
Type B 0.64 mm socket
Weight 1.23g
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot