SKS Hirschmann 938125100 MVL F Test Lead 2mm 1.00m Black Nickel-Plated

MPN
938125100
EAN-13
2050005655000
Order Code
07-1227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.37
50+ £6.95
250+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The SKS Hirschmann MVL F 2/100 is a test lead featuring banana jacks with a 2 mm diameter and a length of 1.00 metre, coloured in black. Manufactured by SKS Hirschmann, this lead is ideal for precise electrical measurements and testing in laboratory and industrial settings. Designed for durability and accuracy, it is commonly used in electronics and electrical engineering applications.
Cable Length 1.00m
Nominal Current 6A
Type Test lead
Colour Black
Cable cross section 0.5mm²
Contact Material Brass nickel plated
Diameter/connectortype 2 mm jack
Height 9mm
Jack Diameter 2mm
Material PVC
Misc Attribute MVL F 2/100
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 up to +60°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot