SKS Hirschmann 938110100 MVL F 2/10 Test Lead 2mm banana jack 10cm Black

MPN
938110100
EAN-13
2050005655062
Order Code
07-1222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.81
50+ £6.35
250+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SKS Hirschmann MVL F 2/10 test lead features 2 mm banana jacks, is 10.00 cm long, and comes in black. This test lead is typically used for electrical testing and measurement applications. It is sold individually and is ideal for use in various electronic prototyping and repair tasks.
Cable Length 10.00cm
Nominal Current 6A
Type Test lead
Colour Black
Cable cross section 0.5mm²
Contact Material Brass nickel plated
Diameter/connectortype 2 mm jack
Height 9mm
Jack Diameter 2mm
Material PVC
Misc Attribute MVL F 2/10
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot