SKS Hirschmann 934156100 PL 2700 S Test Lead 4mm plug 1.00 m Black

MPN
934156100
EAN-13
4250260231416
Order Code
07-1206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The SKS Hirschmann PL 2700 S sw is a black test lead featuring a 4 mm plug and a 1.00 m length. Ideal for electrical testing, it provides reliable connections in various laboratory and industrial settings. Whether for professional or educational use, this test lead is essential for accurate measurement and diagnostics.
Cable Length 1.00m
Nominal Current 16A
Type Test lead
Colour Black
Cable cross section 1mm²
Contact Material Brass nickel plated
Diameter/connectortype 4mm
Material PVC
Misc Attribute PL 2700 S sw
Plug Features Straight
Reading Category CAT II
Temperature Range -15 to +70°C
Type A Test probe
Type B 4 mm plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot