Signal Construct QAUR1101L030 High-power LED Spotlight Red 63lm 15° 2.5V |
12-9364
|
|
Despatched within 4 working days - 10 in stock
|
1+ £15.68
Price per unit Ex VAT
|
n.rel. |
Red |
2.5V |
63lm |
1.74W |
|
15° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1121L030 Green LED Spotlight 2.64W 146lm 15° Beam |
12-9365
|
|
Despatched within 4 working days - 14 in stock
|
1+ £16.80
Price per unit Ex VAT
|
n.rel. |
Green |
3.8V |
146lm |
2.64W |
|
15° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1131L030 LED Spotlight Amber 2.32W 66lm 15° 3.3V |
12-9366
|
|
|
1+ £16.54
Price per unit Ex VAT
|
G (A - G) |
Amber |
3.3V |
66lm |
2.32W |
QAUR 1131 L030 |
15° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1141L030 LED Spotlight Blue 2.37W 36lm 15° 3.4V |
12-9367
|
|
Despatched within 4 working days - 37 in stock
|
1+ £16.41
Price per unit Ex VAT
|
n.rel. |
Blue |
3.4V |
36lm |
2.37W |
QAUR1141 L030 |
15° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1161L030 LED Spotlight White 2W 205lm 30° EECG |
12-9368
|
|
Despatched within 4 working days - 31 in stock
|
1+ £13.07
Price per unit Ex VAT
|
G (A - G) |
White |
3.1V |
205lm |
2W |
QAUR 1161 L030 |
30° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1301L030 LED Spotlight Red 1.74W 63lm 30° 2.5V |
12-9369
|
|
Despatched within 4 working days - 7 in stock
|
1+ £16.89
Price per unit Ex VAT
|
n.rel. |
Red |
2.5V |
63lm |
1.74W |
QAUR 1301 L030 |
30° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1321L030 LED Spotlight Green 2.64W 146lm 30° 3.8V |
12-9370
|
|
Despatched within 4 working days - 2 in stock
|
1+ £16.30
Price per unit Ex VAT
|
n.rel. |
Green |
3.8V |
146lm |
2.64W |
|
30° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1331L030 High-power LED Spotlight Amber 66lm 30° EEC G |
12-9371
|
|
Despatched within 4 working days - 20 in stock
|
1+ £16.89
Price per unit Ex VAT
|
G (A - G) |
Amber |
3.3V |
66lm |
2.32W |
QAUR 1331 L030 |
30° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1341L030 High-power LED Spotlight Blue 2.37W 36lm 30° |
12-9372
|
|
|
1+ £16.89
Price per unit Ex VAT
|
n.rel. |
Blue |
3.4V |
36lm |
2.37W |
QAUR 1341 L030 |
30° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1351L030 High-power LED Spotlight Warm White 104lm 30° |
12-9373
|
|
Despatched within 4 working days - 18 in stock
|
1+ £15.66
Price per unit Ex VAT
|
G (A - G) |
Warm white |
3.5V |
104lm |
2.42W |
QAUR 1351 L030 |
30° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1361L030 High-power LED Spotlight 205lm 30° White |
12-9374
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.43
Price per unit Ex VAT
|
F (A - G) |
White |
3.1V |
205lm |
2.15W |
QAUR 1361 L030 |
30° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1551L030 LED Spotlight Warm White 104lm 45° 2.42W |
12-9375
|
|
Despatched within 4 working days - 21 in stock
|
1+ £15.98
Price per unit Ex VAT
|
F (A - G) |
Warm white |
3.5V |
104lm |
2.42W |
QAUR 1551 L030 |
45° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |
Signal Construct QAUR1561L030 LED Spotlight White 2.15W 205lm 45° 3.1V |
12-9376
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £14.40
Price per unit Ex VAT
|
F (A - G) |
White |
3.1V |
205lm |
2.15W |
QAUR 1561 L030 |
45° |
HighPower LED spotlight |
LED |
38mm |
Open end cable |
(Ø x H) 38 mm x 17 mm |
700mA |
17mm |
30cm |