Signal Construct QAUR1341L030 High-power LED Spotlight Blue 2.37W 36lm 30°

Signal Construct QAUR1341L030 High-power LED Spotlight Blue 2.37W 36lm 30°

Order Code:

12-9372

Brand: Signal Construct MPN: QAUR1341L030 EAN-13: 2050001828361

Discontinued


Signal Construct manufactures the QAUR 1341 L030 High-power LED spotlight, a blue light-emitting diode with a power output of 2.37 W, generating 36 lumens at a 30-degree beam angle. Operating at 3.4 V, this LED is ideal for applications requiring focused, high-intensity lighting, such as architectural illumination or display lighting. It provides efficient, solid-state lighting solutions suitable for various high-performance lighting needs.
Type HighPower LED spotlight
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating n.rel.
Factory colour Blue
Forward current I(F) 700mA
Forward voltage U(F) 3.4V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 36lm
Misc Attribute QAUR 1341 L030
Power 2.37W
Radiation angle 30°

Trustpilot