Signal Construct QAUR1551L030 LED Spotlight Warm White 104lm 45° 2.42W

MPN
QAUR1551L030
EAN-13
2050001828453
Order Code
12-9375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Signal Construct produces the QAUR 1551 L030 High-power LED spotlight, offering warm white light with 2.42 watts and 104 lumens at a 45-degree beam angle. This LED is energy rated EEC: F and operates at 3.5 volts, suitable for applications requiring focused and efficient lighting. Typical uses include accent lighting, display lighting, and other settings where precise illumination is needed.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating F (A - G)
Factory colour Warm white
Forward current I(F) 700mA
Forward Voltage U(F) 3.5V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 104lm
Misc Attribute QAUR 1551 L030
Power 2.42W
Radiation Angle 45°

Reviews

Be the first to submit a review

Trustpilot