Signal Construct QAUR1331L030 High-power LED Spotlight Amber 66lm 30° EEC G

MPN
QAUR1331L030
EAN-13
2050001828354
Order Code
12-9371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Manufactured by Signal Construct, the QAUR 1331 L030 High-power LED spotlight is an amber light with an energy efficiency class of G, consuming 2.32 watts and producing 66 lumens at a 30-degree beam angle. This 3.3-volt solid-state lighting solution is suitable for applications requiring focused illumination like accent lighting and display highlighting. Its high-power LED design is ideal for environments demanding efficient, long-lasting lighting support.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating G (A - G)
Factory colour Amber
Forward current I(F) 700mA
Forward Voltage U(F) 3.3V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 66lm
Misc Attribute QAUR 1331 L030
Power 2.32W
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot