Signal Construct QAUR1121L030 Green LED Spotlight 2.64W 146lm 15° Beam

MPN
QAUR1121L030
EAN-13
2050001828323
Order Code
12-9365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Signal Construct QAUR1121L030 is a high-power LED spotlight, offering a green light output of 146 lumens at 2.64 watts and a beam angle of 15 degrees. It operates at 3.8 volts, making it suitable for efficient and robust lighting solutions. Typical applications include task lighting, accent lighting, and other solid-state lighting needs where focused illumination and energy efficiency are required.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating n.rel.
Factory colour Green
Forward current I(F) 700mA
Forward Voltage U(F) 3.8V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 146lm
Power 2.64W
Radiation Angle 15°

Reviews

Be the first to submit a review

Trustpilot