Signal Construct QAUR1561L030 LED Spotlight White 2.15W 205lm 45° 3.1V

MPN
QAUR1561L030
EAN-13
2050001828439
Order Code
12-9376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.57 £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Signal Construct manufactures the QAUR 1561 L030 High-power LED spotlight, which is a 2.15 W white LED with an output of 205 lumens and a 45-degree beam angle. This high-power LED is efficient for solid-state lighting applications and features an optimal blend of performance and durability. It's ideal for use in settings requiring focused illumination such as display lighting, task lighting, and accent lighting in both residential and commercial environments.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating F (A - G)
Factory colour White
Forward current I(F) 700mA
Forward Voltage U(F) 3.1V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 205lm
Misc Attribute QAUR 1561 L030
Power 2.15W
Radiation Angle 45°

Reviews

Be the first to submit a review

Trustpilot