Signal Construct QAUR1321L030 LED Spotlight Green 2.64W 146lm 30° 3.8V

MPN
QAUR1321L030
EAN-13
2050001828385
Order Code
12-9370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Signal Construct's QAUR1321L030 is a high-power LED spotlight providing green light with a power of 2.64 W, a luminous flux of 146 lm, and a beam angle of 30 degrees. It operates at a voltage of 3.8 V, ideal for solid state lighting applications where energy efficiency is crucial. Typical applications include ambient and accent lighting in commercial and residential settings.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating n.rel.
Factory colour Green
Forward current I(F) 700mA
Forward Voltage U(F) 3.8V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 146lm
Power 2.64W
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot