Signal Construct QAUR1361L030 High-power LED Spotlight 205lm 30° White

MPN
QAUR1361L030
EAN-13
2050001828378
Order Code
12-9374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.57 £12.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Signal Construct QAUR 1361 L030 is a high-power LED spotlight with a power rating of 2.15 watts, producing 205 lumens with a beam angle of 30 degrees. This energy-efficient light-emitting diode operates at 3.1 volts, making it suitable for solid-state lighting applications. It is ideal for use in settings where focused, bright white light is needed, such as in architectural lighting or display illumination.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating F (A - G)
Factory colour White
Forward current I(F) 700mA
Forward Voltage U(F) 3.1V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 205lm
Misc Attribute QAUR 1361 L030
Power 2.15W
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot