Signal Construct QAUR1351L030 High-power LED Spotlight Warm White 104lm 30°

MPN
QAUR1351L030
EAN-13
2050001828392
Order Code
12-9373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Signal Construct, the QAUR 1351 L030 High-power LED spotlight offers a warm white light with an energy efficiency class of G, consuming 2.42 W and producing 104 lumens with a 30° beam angle. It operates at 3.5 V, making it suitable for applications requiring energy-efficient and focused lighting solutions, such as accent lighting or display illumination. This solid-state lighting product is ideal for environments where precise and durable lighting is essential.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating G (A - G)
Factory colour Warm white
Forward current I(F) 700mA
Forward Voltage U(F) 3.5V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 104lm
Misc Attribute QAUR 1351 L030
Power 2.42W
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot