Signal Construct QAUR1141L030 LED Spotlight Blue 2.37W 36lm 15° 3.4V

MPN
QAUR1141L030
EAN-13
2050001828309
Order Code
12-9367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Manufactured by Signal Construct, the QAUR1141 L030 high power LED spotlight is a blue LED with a power rating of 2.37 W, producing 36 lumens at a 15° beam angle and operating at 3.4 V. This solid-state lighting solution is ideal for precise illumination needs in architectural or display applications. Reliable for both indoor and outdoor settings, it serves as an efficient lighting option for accent or task lighting purposes.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating n.rel.
Factory colour Blue
Forward current I(F) 700mA
Forward Voltage U(F) 3.4V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 36lm
Misc Attribute QAUR1141 L030
Power 2.37W
Radiation Angle 15°

Reviews

Be the first to submit a review

Trustpilot