Signal Construct QAUR1131L030 LED Spotlight Amber 2.32W 66lm 15° 3.3V

Signal Construct QAUR1131L030 LED Spotlight Amber 2.32W 66lm 15° 3.3V

Order Code:

12-9366

Brand: Signal Construct MPN: QAUR1131L030 EAN-13: 2050001828293

Discontinued


The Signal Construct QAUR 1131 L030 High-power LED spotlight is an efficient lighting solution featuring a power consumption of 2.32 W, luminous flux of 66 lm, and a 15° beam angle. Designed by Signal Construct, this spotlight operates at a voltage of 3.3 V and falls under energy efficiency class G. It is typically used in applications requiring focused amber lighting, such as accent lighting or display illumination.
Type HighPower LED spotlight
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating G (A - G)
Factory colour Amber
Forward current I(F) 700mA
Forward voltage U(F) 3.3V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 66lm
Misc Attribute QAUR 1131 L030
Power 2.32W
Radiation angle 15°

You may also like


Trustpilot