Signal Construct QAUR1301L030 LED Spotlight Red 1.74W 63lm 30° 2.5V

MPN
QAUR1301L030
EAN-13
2050001828347
Order Code
12-9369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Signal Construct manufactures the QAUR 1301 L030, a high-power LED spotlight delivering 63 lumens with a 30-degree beam angle. This red LED operates at 1.74 watts and requires a voltage of 2.5 volts. It is ideal for applications such as accent lighting, display illumination, and architectural lighting.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating n.rel.
Factory colour Red
Forward current I(F) 700mA
Forward Voltage U(F) 2.5V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 63lm
Misc Attribute QAUR 1301 L030
Power 1.74W
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot