Signal Construct QAUR1101L030 High-power LED Spotlight Red 63lm 15° 2.5V

MPN
QAUR1101L030
EAN-13
2050001828286
Order Code
12-9364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Signal Construct manufactures the QAUR1101L030 High-power LED spotlight, offering 1.74 watts of red light output at 63 lumens with a 15-degree beam angle. This product operates at 2.5 volts and is well-suited for applications requiring intense, focused lighting, such as display lighting and accent lighting. It is part of the solid-state lighting category, designed for efficient and durable performance.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating n.rel.
Factory colour Red
Forward current I(F) 700mA
Forward Voltage U(F) 2.5V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 63lm
Power 1.74W
Radiation Angle 15°

Reviews

Be the first to submit a review

Trustpilot