Serpa 5.01002.1003 Trip Protector Cable Bridge Yellow Black Anti-Slip |
12-9296
|
|
Despatched within 4 working days - 5 in stock
|
1+ £62.76
Price per unit Ex VAT
|
5 |
1500mm |
Yellow, Black |
150mm |
TPE (low-odour thermoplastic elastomer ) |
(L x W) 1500 mm x 150 mm |
Pedestrian |
|
5 01002 1003 |
Cable bridge |
Bottom |
Inside |
Serpa 5.01019.1003 Trip Protector Cable Bridge Yellow Black Anti-slip Extendable |
12-9297
|
|
Despatched within 4 working days - 6 in stock
|
1+ £90.87
Price per unit Ex VAT
|
5 |
3m |
Yellow, Black |
150mm |
TPE (low-odour thermoplastic elastomer ) |
(L x W) 3000 mm x 150 mm |
Pedestrian |
|
|
Cable bridge |
Bottom |
Inside |
Serpa 5.01021.7042 Cable Bridge TPE Light Grey 5 Channels 1500mm |
12-9298
|
|
Despatched within 4 working days - 3 in stock
|
1+ £56.03
Price per unit Ex VAT
|
5 |
1500mm |
Light grey |
150mm |
TPE (low-odour thermoplastic elastomer ) |
(L x W) 1500 mm x 150 mm |
Pedestrian |
TCO-certified |
B15 |
Cable bridge |
Bottom |
Inside |
Serpa 5.01021.7043 Trip Protector Cable Bridge Dark Grey Signal Stripes |
12-9299
|
|
Despatched within 4 working days - 11 in stock
|
1+ £59.27
Price per unit Ex VAT
|
5 |
1500mm |
Dark grey |
150mm |
TPE (low-odour thermoplastic elastomer ) |
(L x W) 1500 mm x 150 mm |
Pedestrian |
TCO-certified |
B15 |
Cable bridge |
Bottom |
Inside |
Serpa 5.01022.7042 Cable Bridge 3 Channels TPE Light Grey 1500mm |
12-9300
|
|
Despatched within 4 working days - 17 in stock
|
1+ £40.07
Price per unit Ex VAT
|
3 |
1500mm |
Light grey |
95mm |
TPE (low-odour thermoplastic elastomer ) |
(L x W) 1500 mm x 95 mm |
Pedestrian |
|
B9 |
Cable bridge |
Bottom |
Inside |
Serpa 5.01022.7043 Cable Bridge Dark Grey Signal Stripes Trip Safe |
12-9301
|
|
Available to back orderPlease contact us for lead time
|
1+ £40.07
Price per unit Ex VAT
|
3 |
1500mm |
Dark grey |
95mm |
TPE (low-odour thermoplastic elastomer ) |
(L x W) 1500 mm x 95 mm |
Pedestrian |
|
B9 |
Cable bridge |
Bottom |
Inside |
Serpa 5.01038.7042 Cable Bridge TPE Light Grey 5 Channels 3000mm |
12-9302
|
|
Despatched within 4 working days - 9 in stock
|
1+ £84.06
Price per unit Ex VAT
|
5 |
3m |
Light grey |
150mm |
TPE (low-odour thermoplastic elastomer ) |
(L x W) 3000 mm x 150 mm |
Pedestrian |
TCO-certified |
B15 |
Cable bridge |
Bottom |
Inside |
Serpa 5.01038.7043 Trip Protector Cable Bridge Dark Grey Signal Stripes |
12-9303
|
|
Available to back orderPlease contact us for lead time
|
1+ £71.45
Price per unit Ex VAT
|
5 |
3m |
Dark grey |
150mm |
TPE (low-odour thermoplastic elastomer ) |
(L x W) 3000 mm x 150 mm |
Pedestrian |
TCO-certified |
B15 |
Cable bridge |
Bottom |
Inside |
Serpa 5.01046.7042 Cable Bridge Light Grey 3 Channels 3000mm TPE |
12-9304
|
|
Available to back orderPlease contact us for lead time
|
1+ £58.28
Price per unit Ex VAT
|
3 |
3m |
Light grey |
95mm |
TPE (low-odour thermoplastic elastomer ) |
(L x W) 3000 mm x 95 mm |
Pedestrian |
|
B9 |
Cable bridge |
Bottom |
Inside |
Serpa 5.01046.7043 Trip Protector Cable Bridge Dark Grey Signal Stripes |
12-9305
|
|
Available to back orderPlease contact us for lead time
|
1+ £58.28
Price per unit Ex VAT
|
3 |
3m |
Dark grey |
95mm |
TPE (low-odour thermoplastic elastomer ) |
(L x W) 3000 mm x 95 mm |
Pedestrian |
|
B9 |
Cable bridge |
Bottom |
Inside |
Serpa SE-5.01055.7043 B16 Trip Protector Cable Bridge Dark Grey Reusable |
12-9310
|
|
|
1+ £106.22
Price per unit Ex VAT
|
1 |
3m |
Dark grey |
150mm |
Thermoplastic |
(L x W) 3000 mm x 150 mm |
|
|
|
Cable bridge |
Bottom |
Inside |