Serpa 5.01038.7043 Trip Protector Cable Bridge Dark Grey Signal Stripes

Image Representative of Range

Serpa 5.01038.7043 Trip Protector Cable Bridge Dark Grey Signal Stripes

MPN
5.01038.7043
Brand
Serpa
EAN-13
4045597000138
Order Code
12-9303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £84.06 £71.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Serpa 5.01038.7043 Trip Protector Cable Bridge in dark grey is a cable management solution designed for wiring safety. Made from durable PVC, it acts as a cable duct and anti-trip cable cover, preventing accidents in office environments. This cable protector mat is ideal for organising and securing cables in frequently used walkways.
Number of Channels 5
Length 3m
Colour Dark grey
Width 150mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W) 3000 mm x 150 mm
Eco badge reference TCO-certified
Load Capacity Pedestrian
Series B15
Use Inside

Reviews

Be the first to submit a review

Trustpilot