Serpa 5.01022.7043 Cable Bridge Dark Grey Signal Stripes Trip Safe

Image Representative of Range

Serpa 5.01022.7043 Cable Bridge Dark Grey Signal Stripes Trip Safe

MPN
5.01022.7043
Brand
Serpa
EAN-13
4045597000022
Order Code
12-9301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £40.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Serpa 5.01022.7043 Trip Protector Cable Bridge in dark grey is designed to enhance wiring safety and cable management. This PVC cable duct effectively prevents tripping hazards, making it ideal for office environments. Its robust construction ensures secure protection of cables, serving as an anti-trip cable cover and cable fastener.
Number of Channels 3
Length 1500mm
Colour Dark grey
Width 95mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W) 1500 mm x 95 mm
Load Capacity Pedestrian
Series B9
Use Inside

Reviews

Be the first to submit a review

Trustpilot