Serpa 5.01046.7042 Cable Bridge Light Grey 3 Channels 3000mm TPE

Image Representative of Range

Serpa 5.01046.7042 Cable Bridge Light Grey 3 Channels 3000mm TPE

MPN
5.01046.7042
Brand
Serpa
EAN-13
4045597000305
Order Code
12-9304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £58.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Serpa cable bridge 5.01046.7042 is made from low-odour thermoplastic elastomer in light grey. It features three channels, measures 3000 mm, and is designed for office wiring safety and cable management. This cable protector mat prevents tripping hazards and is ideal for organising and securing cables in various environments.
Number of Channels 3
Length 3m
Colour Light grey
Width 95mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W) 3000 mm x 95 mm
Load Capacity Pedestrian
Series B9
Use Inside

Reviews

Be the first to submit a review

Trustpilot