Serpa 5.01046.7043 Trip Protector Cable Bridge Dark Grey Signal Stripes

Image Representative of Range

Serpa 5.01046.7043 Trip Protector Cable Bridge Dark Grey Signal Stripes

MPN
5.01046.7043
Brand
Serpa
EAN-13
4045597000046
Order Code
12-9305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £58.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Serpa Trip Protector Cable Bridge, model 5.01046.7043, in dark grey. This cable fastener ensures wiring safety and prevents tripping hazards, making it ideal for cable management in office environments. The PVC cable cover is specifically designed for securing and protecting cables on the floor.
Number of Channels 3
Length 3m
Colour Dark grey
Width 95mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W) 3000 mm x 95 mm
Load Capacity Pedestrian
Series B9
Use Inside

Reviews

Be the first to submit a review

Trustpilot