Serpa 5.01022.7042 Cable Bridge 3 Channels TPE Light Grey 1500mm

Image Representative of Range

Serpa 5.01022.7042 Cable Bridge 3 Channels TPE Light Grey 1500mm

MPN
5.01022.7042
Brand
Serpa
EAN-13
4045597000275
Order Code
12-9300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £40.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Serpa 5.01022.7042 cable bridge is made of low-odour thermoplastic elastomer and features three channels in light grey. Its sturdy design, measuring 1500 mm, is ideal for ensuring wiring safety and cable management in office environments. The cable protector mat helps prevent tripping hazards and organises cables efficiently.
Number of Channels 3
Length 1500mm
Colour Light grey
Width 95mm
Material TPE (low-odour thermoplastic elastomer )
Type Cable bridge
Assembly Bottom
Dim (L x W) 1500 mm x 95 mm
Load Capacity Pedestrian
Series B9
Use Inside

Reviews

Be the first to submit a review

Trustpilot